Rittal CP Series Aluminium Front, 310 mm H, 482.6mm W, 3 mm D, 310 mm L, for Use with Compact Panel, Optipanel

Subtotal (1 unit)*

€120.80

(exc. VAT)

€148.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.80

*price indicative

RS Stock No.:
226-3107
Mfr. Part No.:
6028010
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Panel

Panel Type

Front

Series

CP

Width

482.6mm

Height

310mm

Depth

3mm

Length

310mm

Material

Aluminium

For Use With

Compact Panel, Optipanel

Quantity

1Per Pack

COO (Country of Origin):
DE
The Rittal CP series front panel for comfort panel and optipanel comes with threaded bolts M5.

Made from aluminium

Natural anodised finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy