ABB IS2 Series Steel, 200 mm H, 200mm W, 500 mm L, for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-7892
- Mfr. Part No.:
- EE0250
- Manufacturer:
- ABB
Subtotal (1 unit)*
€126.05
(exc. VAT)
€155.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.05 |
*price indicative
- RS Stock No.:
- 248-7892
- Mfr. Part No.:
- EE0250
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Width | 200mm | |
| Height | 200mm | |
| Length | 500mm | |
| Material | Steel | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Width 200mm | ||
Height 200mm | ||
Length 500mm | ||
Material Steel | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB control and automation board comes with horizontal busbar segregation internal cable container.
Width 210 mm
Height 200 mm
Length 0.500 mm
Related links
- ABB IS2 Series Steel 200mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 190mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 200mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 200mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 200mm W for Use with IS2 Enclosures For Automation,
- ABB IS2 Series Steel 400mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 465mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 365mm W for Use with IS2 Enclosures For Automation