ABB IS2 Series Steel Partition, 1.8 m H, 310mm W, 400 mm L, for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-7912
- Mfr. Part No.:
- EE1841
- Manufacturer:
- ABB
Subtotal (1 unit)*
€129.97
(exc. VAT)
€159.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.97 |
*price indicative
- RS Stock No.:
- 248-7912
- Mfr. Part No.:
- EE1841
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Partition | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Width | 310mm | |
| Height | 1.8m | |
| Length | 400mm | |
| Material | Steel | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Partition | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Width 310mm | ||
Height 1.8m | ||
Length 400mm | ||
Material Steel | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB control and automation board with vertical partition panels.
Width 40 mm
Height 1800 mm
Length 110 mm
Related links
- ABB IS2 Series Steel 310mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 710mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 420mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 500mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 860mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 300mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 310mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 400mm W for Use with IS2 Enclosures For Automation