ABB IS2 Series RAL 7035 Light Grey Steel, 175 mm H, 778.4mm W, 800 mm L, for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-9932
- Mfr. Part No.:
- EH2087K
- Manufacturer:
- ABB
Subtotal (1 unit)*
€239.17
(exc. VAT)
€294.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.17 |
*price indicative
- RS Stock No.:
- 248-9932
- Mfr. Part No.:
- EH2087K
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Number of Cutouts | 1 | |
| Number of Modules | 29 | |
| Width | 778.4mm | |
| Height | 175mm | |
| Length | 800mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Number of Cutouts 1 | ||
Number of Modules 29 | ||
Width 778.4mm | ||
Height 175mm | ||
Length 800mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB front panels 29 mod DIN is suitable for IS2 enclosures for automation. Material used pickled steel sheet.
Height 200 mm
Width 800 mm
Related links
- ABB IS2 Series RAL 7035 Light Grey Steel 778.4mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Light Grey Steel 778.4mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Light Grey Steel 778.4mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Black RAL 7035 Light Grey Steel 778.4mm W for Use with IS2 Enclosures For
- ABB IS2 Series Black RAL 7035 Light Grey Steel 778.4mm W for Use with IS2 Enclosures For
- ABB IS2 Series Black RAL 7035 Light Grey Steel 778.4mm W for Use with IS2 Enclosures For
- ABB IS2 Series RAL 7035 Light Grey Steel 200mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Light Grey Steel 778.4mm W for Use with IS2 Enclosures For Automation