ABB IS2 Series RAL 7035 Light Grey Steel Blind, 299 mm H, 300mm W, 600 mm L, for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-9943
- Mfr. Part No.:
- EH3063K
- Manufacturer:
- ABB
Subtotal (1 unit)*
€83.74
(exc. VAT)
€103.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.74 |
*price indicative
- RS Stock No.:
- 248-9943
- Mfr. Part No.:
- EH3063K
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Blind | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Width | 300mm | |
| Height | 299mm | |
| Length | 600mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Blind | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Width 300mm | ||
Height 299mm | ||
Length 600mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB control and automation board with blind panel.
Width 489.5 mm
Height 299 mm
Length 12.7 mm
Related links
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 300mm W for Use with IS2 Enclosures For Automation,
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 400mm W for Use with IS2 Enclosures For
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 689.5mm W for Use with IS2 Enclosures For
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 689.5mm W for Use with IS2 Enclosures For
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 689.5mm W for Use with AM2 Cabinets, IS2
- ABB IS2 Series RAL 7035 Light Grey Steel 300mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 200mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 200mm W for Use with IS2 Enclosures For Automation,