ABB IS2 Series Black RAL 7035 Light Grey Steel, 475 mm H, 500mm W, 600 mm L, for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-9965
- Mfr. Part No.:
- EH5061K
- Manufacturer:
- ABB
Subtotal (1 unit)*
€230.16
(exc. VAT)
€283.10
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.16 |
*price indicative
- RS Stock No.:
- 248-9965
- Mfr. Part No.:
- EH5061K
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Width | 500mm | |
| Height | 475mm | |
| Length | 600mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Width 500mm | ||
Height 475mm | ||
Length 600mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB control and automation board with front panels for compartments.
Width 578.4 mm
Height 475 mm
Length 16 mm
Related links
- ABB IS2 Series Black RAL 7035 Light Grey Steel 778.4mm W for Use with IS2 Enclosures For
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 500mm W for Use with AM2 Cabinets, IS2
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 500mm W for Use with IS2 Enclosures For
- ABB IS2 Series Black RAL 7035 Light Grey Steel 100mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Black RAL 7035 Light Grey Steel 800mm W for Use with IS2 Enclosures For Automation,
- ABB IS2 Series Black RAL 7035 Light Grey Steel 600mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Black RAL 7035 Light Grey Steel 400mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Black RAL 7035 Light Grey Steel 800mm W for Use with AM2 Cabinets, IS2 Enclosures