ABB IS2 Series RAL 7035 Light Grey Steel, 599 mm H, 600mm W, 600 mm L, for Use with IS2 Enclosures For Automation, AM2
- RS Stock No.:
- 248-9975
- Mfr. Part No.:
- EH6018K
- Manufacturer:
- ABB
Subtotal (1 unit)*
€93.05
(exc. VAT)
€114.45
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.05 |
*price indicative
- RS Stock No.:
- 248-9975
- Mfr. Part No.:
- EH6018K
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Number of Cutouts | 3 | |
| Number of Modules | 54 | |
| Width | 600mm | |
| Height | 599mm | |
| Length | 600mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | IS2 Enclosures For Automation, AM2 Cabinets | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Number of Cutouts 3 | ||
Number of Modules 54 | ||
Width 600mm | ||
Height 599mm | ||
Length 600mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With IS2 Enclosures For Automation, AM2 Cabinets | ||
- COO (Country of Origin):
- IT
The ABB control and automation board with panel 54 DIN mod.
Width 489.5 mm
Height 599 mm
Length 12.7 mm
Related links
- ABB IS2 Series Black RAL 7035 Light Grey Steel 800mm W for Use with AM2 Cabinets, IS2 Enclosures
- ABB IS2 Series Black RAL 7035 Light Grey Steel 800mm W for Use with IS2 Enclosures For Automation,
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 600mm W for Use with AM2 Cabinets, IS2
- ABB IS2 Series RAL 7035 Light Grey Steel 600mm W for Use with IS2 Enclosures For Automation, AM2
- ABB IS2 Series RAL 7035 Light Grey Steel 600mm W for Use with IS2 Enclosures For Automation, AM2
- ABB IS2 Series RAL 7035 Light Grey Steel 600mm W for Use with IS2 Enclosures For Automation, AM2
- ABB IS2 Series RAL 7035 Light Grey Steel 600mm W for Use with AM2 Cabinets, IS2 Enclosures For
- ABB IS2 Series RAL 7035 Light Grey Steel 600mm W for Use with AM2 Cabinets, IS2 Enclosures For