ABB AM2 Series Black RAL 7035 Light Grey Steel Blind, 2 m H, 394mm W, 2 m L, for Use with Enclosures - Baying
- RS Stock No.:
- 249-0028
- Mfr. Part No.:
- EL2041K
- Manufacturer:
- ABB
Subtotal (1 unit)*
€187.19
(exc. VAT)
€230.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.19 |
*price indicative
- RS Stock No.:
- 249-0028
- Mfr. Part No.:
- EL2041K
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Blind | |
| Product Type | Enclosure Panel | |
| Series | AM2 | |
| Width | 394mm | |
| Height | 2m | |
| Length | 2m | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | Enclosures - Baying (Horizontal Joining) | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Blind | ||
Product Type Enclosure Panel | ||
Series AM2 | ||
Width 394mm | ||
Height 2m | ||
Length 2m | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
For Use With Enclosures - Baying (Horizontal Joining) | ||
- COO (Country of Origin):
- IT
The ABB blind side panel has surface finishing of orange peel, RAL 7035.Material used pickled steel sheet.
Height 2000 mm
Width 400 mm
Related links
- ABB AM2 Series Black RAL 7035 Light Grey Steel Blind 394mm W for Use with Control And Automation Board
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 394mm W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 394mm W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Blind 994mm W for Use with Enclosures - Baying
- ABB AM2 Series RAL 7035 Light Grey Steel Blind 394mm W for Use with Enclosures - Baying (Horizontal
- ABB AM2 Series Black RAL 7035 Light Grey Steel Blind 800mm W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Blind 100mm W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Blind 500mm W for Use with Enclosures - Baying