ABB AM2 Series Black RAL 7035 Light Grey Steel Rear, 2.2 m H, 600mm W, 2.2 m L, for Use with Enclosures - Baying
- RS Stock No.:
- 249-0085
- Mfr. Part No.:
- EP2260K
- Manufacturer:
- ABB
Subtotal (1 unit)*
€285.77
(exc. VAT)
€351.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.77 |
*price indicative
- RS Stock No.:
- 249-0085
- Mfr. Part No.:
- EP2260K
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | AM2 | |
| Width | 600mm | |
| Height | 2.2m | |
| Length | 2.2m | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | Enclosures - Baying (Horizontal Joining) | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series AM2 | ||
Width 600mm | ||
Height 2.2m | ||
Length 2.2m | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
For Use With Enclosures - Baying (Horizontal Joining) | ||
- COO (Country of Origin):
- IT
The ABB rear panel has surface finishing of orange peel, RAL 7035.Material used pickled steel sheet.
Height 2200 mm
Width 600 mm
Related links
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 800mm W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 400mm W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 1m W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 300mm W for Use with Enclosures - Baying
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- ABB AM2 Series Black RAL 7035 Light Grey Steel Blind 600mm W for Use with Control And Automation
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 600mm W for Use with Spacial SF
- ABB AM2 Series Black RAL 7035 Light Grey Steel Blind 800mm W for Use with Enclosures - Baying