Hammond 1598 Series Black ABS Plastic End, for Use with 1598 Series
- RS Stock No.:
- 253-9754
- Mfr. Part No.:
- 1598PLJBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€3.83
(exc. VAT)
€4.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.83 |
*price indicative
- RS Stock No.:
- 253-9754
- Mfr. Part No.:
- 1598PLJBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Panel | |
| Panel Type | End | |
| Series | 1598 | |
| Material | ABS Plastic | |
| Colour | Black | |
| For Use With | 1598 Series | |
| Quantity | 2Per Pack | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Panel | ||
Panel Type End | ||
Series 1598 | ||
Material ABS Plastic | ||
Colour Black | ||
For Use With 1598 Series | ||
Quantity 2Per Pack | ||
- COO (Country of Origin):
- CA
The Hammond replacement black plastic end panels for 1598 series.
Material ABS plastics
Type End Panels
colour Black
Related links
- Hammond Black ABS Plastic End, for Use with 1598 Series
- Hammond 1599T Series Black ABS Plastic Desktop Enclosure Sloped Front 140 mm
- Hammond 1595 Series Black 57.9 mm x 96 mm x 161.3 mm
- Hammond 1595 Series Black 74.9 mm x 130 mm x 215.1 mm
- Hammond 1598 Series Steel Assembly Kit for Use with 1598 Series 99.39 mm x 250 mm x 199.9mm
- Hammond 1598 Series Steel Assembly Kit for Use with 1598 Series 99.39 mm x 207.5 mm x 160.02mm
- Hammond 1594 Series Black IP65, 43 mm x 132 mm x 66 mm
- Hammond 1553W Series Black Black Lid ABS Plastic Enclosure 25 mm x 117 mm x 79 mm
