Eaton Metal Support Rail, 1.245m W, 35mm H, 15mm D For Use With Enclosures
- RS Stock No.:
- 121-780
- Mfr. Part No.:
- 144005 EPTS15-1250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€26.20
(exc. VAT)
€32.23
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.20 |
*price indicative
- RS Stock No.:
- 121-780
- Mfr. Part No.:
- 144005 EPTS15-1250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Support Rail | |
| Width | 1.245m | |
| Height | 35mm | |
| Depth | 15mm | |
| Material | Metal | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Support Rail | ||
Width 1.245m | ||
Height 35mm | ||
Depth 15mm | ||
Material Metal | ||
For Use With Enclosures | ||
- COO (Country of Origin):
- CZ
The Eaton mounting rail measures 35x15mm in dimensions and is constructed from metal material. With a metal construction and sleek design, this support rail adds both functionality and style to your installation.
RoHS compliant
Related links
- Eaton Metal Support Rail 35mm H, 8mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 15mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 15mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 15mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 15mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 8mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 8mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 8mm D For Use With Enclosures
