ABB PCFM Series Galvanised Steel Crosspiece, 47.5mm W, 500mm H, 47.5mm L For Use With PCFM0500
- RS Stock No.:
- 202-353
- Mfr. Part No.:
- 1STQ007039A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€190.11
(exc. VAT)
€233.84
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.11 |
*price indicative
- RS Stock No.:
- 202-353
- Mfr. Part No.:
- 1STQ007039A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCFM | |
| Width | 47.5mm | |
| Height | 500mm | |
| Length | 47.5mm | |
| Material | Galvanised Steel | |
| For Use With | PCFM0500 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCFM | ||
Width 47.5mm | ||
Height 500mm | ||
Length 47.5mm | ||
Material Galvanised Steel | ||
For Use With PCFM0500 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board delivers high-efficiency electrical distribution with its robust galvanized steel construction. Designed for modular systems, it supports the System pro E Power series with enhanced stability and functionality. Its compact design integrates seamlessly into existing setups while ensuring compliance with rigorous safety and environmental standards.
Galvanized steel construction for long-term durability
Compact design fits various installation setups
Compatible with System pro E Power modular boards
Complies with RoHS and REACH for environmental safety
Compact design fits various installation setups
Compatible with System pro E Power modular boards
Complies with RoHS and REACH for environmental safety
Related links
- ABB PCFM Series Galvanised Steel Crosspiece 1000mm H, 47.5mm L For Use With PCFM1000
- ABB PCFM Series Galvanised Steel Crosspiece 300mm H, 47.5mm L For Use With PCFM0300
- ABB PCFM Series Galvanised Steel Crosspiece 600mm H, 47.5mm L For Use With PCFM0600
- ABB PCFM Series Galvanised Steel Crosspiece 900mm H, 47.5mm L For Use With PCFM0900
- ABB PCFM Series Galvanised Steel Crosspiece 700mm H, 47.5mm L For Use With PCFM0700
- ABB PCFM Series Galvanised Steel Crosspiece 1250mm H, 47.5mm L For Use With PCFM1250
- ABB PCCM Series Galvanised Steel Crosspiece 500mm H, 47.5mm L For Use With PCCM0500
- ABB PCFM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCFM0800
