nVent HOFFMAN CLPK Series Mild Steel Mounting Rail, 600mm W, 74mm H, 26mm D, 26mm L For Use With Enclosure
- RS Stock No.:
- 275-528
- Mfr. Part No.:
- CLPK600
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€88.59
(exc. VAT)
€108.97
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €88.59 |
*price indicative
- RS Stock No.:
- 275-528
- Mfr. Part No.:
- CLPK600
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Mounting Rail | |
| Series | CLPK | |
| Width | 600mm | |
| Height | 74mm | |
| Depth | 26mm | |
| Length | 26mm | |
| Material | Mild Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Mounting Rail | ||
Series CLPK | ||
Width 600mm | ||
Height 74mm | ||
Depth 26mm | ||
Length 26mm | ||
Material Mild Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Click in profiles represent an innovative solution for mounting accessories and electrical equipment effortlessly in your enclosure setups. Designed with flexibility in mind, these profiles facilitate a quick installation process, ensuring that components can be positioned exactly where desired without unnecessary complications. Constructed from robust zinc plated mild steel, these profiles ensure a durable and reliable performance for various applications, making them an ideal choice for both professional and DIY enthusiasts.
Universal design allows compatibility with various mounting profiles
Three rows of mounting holes enhance installation flexibility
Constructed from mild steel for long lasting performance
Designed for easy and efficient installation with self tapping screws
Suitable for 25 mm DIN hole pattern for consistent integration
Three rows of mounting holes enhance installation flexibility
Constructed from mild steel for long lasting performance
Designed for easy and efficient installation with self tapping screws
Suitable for 25 mm DIN hole pattern for consistent integration
Related links
- nVent HOFFMAN CLPK Series Mild Steel Mounting Rail 74mm H 26mm L For Use With Enclosure
- nVent HOFFMAN CLPK Series Mild Steel Mounting Rail 74mm H 26mm L For Use With Enclosure
- nVent HOFFMAN CLPK Series Mild Steel Mounting Rail 74mm H 26mm L For Use With Enclosure
- nVent HOFFMAN ADC Series Lockable Mild Steel RAL 7035 Glazed Door 800mm L
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Transparent Door 600mm L for Use with Enclosures
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door 600mm L for Use with Enclosures
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door 1.2m L for Use with Enclosures
- nVent HOFFMAN BPP Series Mild Steel Bottom Profile 600mm H 13mm L For Use With DIN Rail
