nVent HOFFMAN CLPK Series Mild Steel Mounting Rail, 800mm W, 74mm H, 26mm D, 26mm L For Use With Enclosure
- RS Stock No.:
- 275-530
- Mfr. Part No.:
- CLPK800
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€110.97
(exc. VAT)
€136.49
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.97 |
*price indicative
- RS Stock No.:
- 275-530
- Mfr. Part No.:
- CLPK800
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Mounting Rail | |
| Series | CLPK | |
| Width | 800mm | |
| Height | 74mm | |
| Depth | 26mm | |
| Length | 26mm | |
| Material | Mild Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Mounting Rail | ||
Series CLPK | ||
Width 800mm | ||
Height 74mm | ||
Depth 26mm | ||
Length 26mm | ||
Material Mild Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Innovative click in profile is designed to streamline the mounting process for various accessories and electrical equipment. Engineered with precision, it integrates seamlessly with the 25 mm DIN hole pattern, offering flexibility in both depth and width fitting. Crafted from robust, zinc plated mild steel, it guarantees both durability and corrosion resistance, providing peace of mind for a wide range of applications in demanding environments.
Equipped with multiple mounting holes for strategic positioning
Constructed from 1.5 mm thick zinc plated steel for superior strength
Allows for efficient clearance and access in tight spaces
Facilitates easy installation with self tapping screws
Weight of 3.4 kg ensures stability after mounting
Tailored for use with various profiles for increased adaptability
Constructed from 1.5 mm thick zinc plated steel for superior strength
Allows for efficient clearance and access in tight spaces
Facilitates easy installation with self tapping screws
Weight of 3.4 kg ensures stability after mounting
Tailored for use with various profiles for increased adaptability
Related links
- nVent HOFFMAN CLPK Series Mild Steel Mounting Rail 74mm H 26mm L For Use With Enclosure
- nVent HOFFMAN CLPK Series Mild Steel Mounting Rail 74mm H 26mm L For Use With Enclosure
- nVent HOFFMAN CLPK Series Mild Steel Mounting Rail 74mm H 26mm L For Use With Enclosure
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door 1m L for Use with Enclosures
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door 800mm L for Use with Enclosures
- nVent HOFFMAN AC Series RAL 7035 Mild Steel Modular Chassis 1m L For Use With Enclosures
- nVent HOFFMAN BPP Series Mild Steel Bottom Profile 800mm H 13mm L For Use With DIN Rail
- nVent HOFFMAN AMP Series Mild Steel Mounting Plate 350mm W, 470mm L
