Better World
Schneider Electric NSYM Series Cross Brace For Use With Spacial SF
- RS Stock No.:
- 211-0862
- Mfr. Part No.:
- NSYMIC8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€175.83
(exc. VAT)
€216.27
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.83 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0862
- Mfr. Part No.:
- NSYMIC8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Brace | |
| Series | NSYM | |
| For Use With | Spacial SF | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Brace | ||
Series NSYM | ||
For Use With Spacial SF | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider spacial SF intermediate crossbar used for enclosure having width of 800 mm. This crossbar is used for compartmentalised application. And the mounting location will be at the front of the enclosure. The surface finish of crossbar is epoxy-pol
The material used for the crossbar is the steel
The colour of crossbar is Grey (RAL 7035)
The colour of crossbar is Grey (RAL 7035)
Related links
- Schneider Electric NSYM Series RAL 7035 Cover Plate 800mm W for Use with Spacial SF/SM
- Schneider Electric NSYM Series RAL 7035 Cover Plate 800mm W for Use with Spacial SF/SM
- Schneider Electric NSYMIC6 Series Cross Brace 600mm H, 600mm L For Use With Spacial SF
- Schneider Electric NSYM Series Upright 600mm H For Use With Spacial S3D
- Schneider Electric NSYM Series Upright 800mm H For Use With Spacial CRN Thalasa PLM
- Schneider Electric NSYM Series Mounting Plate for Use with Spacial CRN Spacial S3X, Thalassa PLM
- Schneider Electric NSYM Series Mounting Plate 800mm W for Use with Spacial CRN Spacial S3X,
- Schneider Electric NSYM Series RAL 7035 Cover Plate 600mm W for Use with Spacial SFM
