Better World
Schneider Electric NSYMIC6 Series Cross Brace, 600mm W, 600mm H, 600mm L For Use With Spacial SF
- RS Stock No.:
- 211-3922
- Mfr. Part No.:
- NSYMIC6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€154.98
(exc. VAT)
€190.63
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.98 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-3922
- Mfr. Part No.:
- NSYMIC6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Brace | |
| Series | NSYMIC6 | |
| Width | 600mm | |
| Height | 600mm | |
| Length | 600mm | |
| For Use With | Spacial SF | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Brace | ||
Series NSYMIC6 | ||
Width 600mm | ||
Height 600mm | ||
Length 600mm | ||
For Use With Spacial SF | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric from Special SF range intermediate crossbar. Enclosure width is 600 mm.
Green Premium product
Reach free of SVHC
Mercury free
Reach free of SVHC
Mercury free
Related links
- Schneider Electric PanelSeT Series Cross Rail 600mm H, 600mm L For Use With Spacial SF
- Schneider Electric PanelSeT Series Mounting Plate 600mm W, 600mm L for Use with Spacial SF/SM/SFX
- Schneider Electric PanelSeT Series Cross Rail 600mm H, 600mm L For Use With Spacial SF/SM/SFX
- Schneider Electric PanelSeT Accessoires Series Gland Plate 600mm W, 600mm L for Use with Spacial SF/SFP
- ABB SR/SRN Series Steel Perforated Mounting Plate 600mm W, 600mm L for Use with Enclosure
- Schneider Electric NSYMUC606 Series RAL 7035 Cover Plate 600mm W for Use with Spacial SF, Spacial SM
- Schneider Electric PanelSeT Series RAL 7035 Cover Plate 600mm W for Use with Spacial SF, Spacial SM
- Eaton xEnergy Light Series Steel Section Wide Door 600mm W 600mm L for Use with LV Systems Low
