Better World
Schneider Electric PanelSeT Accessoires Series Adjustment Rail, 160mm W, 50mm H, 400mm L For Use With Spacial SM
- RS Stock No.:
- 211-4053
- Mfr. Part No.:
- NSYSTBR4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€55.60
(exc. VAT)
€68.39
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.60 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-4053
- Mfr. Part No.:
- NSYSTBR4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adjustment Rail | |
| Series | PanelSeT Accessoires | |
| Width | 160mm | |
| Height | 50mm | |
| Length | 400mm | |
| For Use With | Spacial SM | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adjustment Rail | ||
Series PanelSeT Accessoires | ||
Width 160mm | ||
Height 50mm | ||
Length 400mm | ||
For Use With Spacial SM | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Special SM top/bottom adjustment rail depth is 400 type Adjustment rail.
Green Premium product
Reach free of SVHC
Mercury free
Reach free of SVHC
Mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series Adjustment Rail 50mm H, 400mm L For Use With Spacial SM
- Schneider Electric PanelSeT Accessoires Series Adjustment Rail 50mm H For Use With Spacial SM
- Schneider Electric PanelSeT Accessoires Series Partition Panel 400mm W, for Use with Spacial SF
- Schneider Electric PanelSeT Accessoires Series Gland Plate 400mm W for Use with Spacial SF
- Schneider Electric PanelSeT Accessoires Series Gland Plate 400mm W for Use with Spacial SF
- Schneider Electric PanelSeT Accessoires Series RAL 7035 Side Panel 400mm W, for Use with Spacial SF
- Schneider Electric PanelSeT Accessoires Series RAL 7035 Side Panel 400mm W, for Use with Spacial SF
- Schneider Electric PanelSeT Accessoires Series Lockable Steel RAL 7035 Inner Door 400mm W, 400mm L for Use
