Better World

Schneider Electric PanelSeT Series Cross Rail, 40mm W, 1000mm H For Use With Spacial SM/SF

Subtotal (1 unit)*

€230.52

(exc. VAT)

€283.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€230.52

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-8741
Mfr. Part No.:
NSYSUCR40100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cross Rail

Series

PanelSeT

Width

40mm

Height

1000mm

For Use With

Spacial SM/SF

Better World Verification

Green Premium

Better World Product

Yes

COO (Country of Origin):
EG
The Schneider Electric NSYSUCR40100 is a Special SF/SM universal cross rails. It has a width of 40 mm

It has 18 months warranty
It is mercury free
REACh free of SVHC

Related links