Better World
Schneider Electric PanelSeT Series Cross Rail, 40mm W, 1600mm H For Use With Spacial SF, Spacial SFX, Spacial SM,
- RS Stock No.:
- 220-6456
- Mfr. Part No.:
- NSYSUCR40160
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€381.75
(exc. VAT)
€469.55
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.75 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-6456
- Mfr. Part No.:
- NSYSUCR40160
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 40mm | |
| Height | 1600mm | |
| For Use With | Spacial SF, Spacial SFX, Spacial SM, Spacial SMX | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 40mm | ||
Height 1600mm | ||
For Use With Spacial SF, Spacial SFX, Spacial SM, Spacial SMX | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- EG
The Schneider Electric Spacial SF/SM universal perforated cross rails. Size is 39 mm (1 row) x 1600 mm. Perforated on 25 mm pitch. In zinc-plated steel, thickness 1.5 mm. Set of 2.
Green premium product
Mercury free
Mercury free
Related links
- Schneider Electric PanelSeT Series Cross Rail 1400mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 1200mm H For Use With Spacial SF Spacial SM,
- Schneider Electric NSYSQCR Series Cross Rail 800mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSQCR Series Cross Rail 500mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSUCR Series Cross Rail 700mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSQCR Series Cross Rail 510mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSQCR Series Cross Rail 400mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric PanelSeT Series Cross Rail 1000mm H For Use With Spacial SF Spacial SM,
