Better World

Schneider Electric PanelSeT Series Cross Rail, 65mm W, 600mm H For Use With Spacial SF, Spacial SFX, Spacial SM,

Subtotal (1 unit)*

€155.22

(exc. VAT)

€190.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€155.22

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-9860
Mfr. Part No.:
NSYSUCR6560
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cross Rail

Series

PanelSeT

Width

65mm

Height

600mm

For Use With

Spacial SF, Spacial SFX, Spacial SM, Spacial SMX

Better World Verification

Green Premium

Better World Product

Yes

COO (Country of Origin):
EG
The Schneider Electric Spacial SF/SM universal perforated cross rails has dimension as 64 mm (2 rows) x 600 mm. Perforated on 25 mm pitch. It has Multi-purpose application with mounting accessory. Fixing accordingly to uprights axis. Possibility to mount cross-rails simultaneously on all sides, at the same height of the enclosure.

Zinc coated Surface finish
steel material is used
1.5 mm Thickness

Related links