Better World

Schneider Electric PanelSeT Series Upright, 50mm W, 1800mm H, 1.696m L For Use With Spacial SF, Spacial SFX, Spacial

Subtotal (1 unit)*

€159.99

(exc. VAT)

€196.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€159.99

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-9877
Mfr. Part No.:
NSYVR18
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Upright

Series

PanelSeT

Width

50mm

Height

1800mm

Length

1.696m

For Use With

Spacial SF, Spacial SFX, Spacial SMS, Spacial SMX

Better World Product

Yes

Better World Verification

Green Premium

COO (Country of Origin):
IN
The Schneider Electric Spacial SF/SM standard vertical rails for fixing of chassis and cross rails. Enclosure W is1800 mm. Mounting plate fixing bracket, and upright fixing brackets support. Adjustable in height every 25 or 50 mm.

stainless steel material
2 mm Thickness

Related links