Schneider Electric NSYSDCR Series Door Profile, 1m W, 18mm H For Use With Spacial SF and SM Enclosures

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
220-0153
Mfr. Part No.:
NSYSDCR10
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Door Profile

Series

NSYSDCR

Width

1m

Height

18mm

For Use With

Spacial SF and SM Enclosures

COO (Country of Origin):
ES
The Schneider Electric spacial SF/SM door cross rails which has width of 1000 mm and made up of steel material. It is compatible with spacial SF and spacial SM ranges.

Green premium product
Height 18 mm
Surface finish zinc coated

Related links