Better World
Schneider Electric PanelSeT Series Door Profile, 800mm W, 30mm H For Use With CRN, S3X, Spacial S3D
- RS Stock No.:
- 220-1666
- Mfr. Part No.:
- NSYTFPCRN8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€101.46
(exc. VAT)
€124.80
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.46 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-1666
- Mfr. Part No.:
- NSYTFPCRN8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Door Profile | |
| Series | PanelSeT | |
| Width | 800mm | |
| Height | 30mm | |
| For Use With | CRN, S3X, Spacial S3D | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Door Profile | ||
Series PanelSeT | ||
Width 800mm | ||
Height 30mm | ||
For Use With CRN, S3X, Spacial S3D | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- FR
The Schneider Electric Set of 2 door cross rails for SPACIAL WM enclosure, with On door reinforcement frame mounting location. The Material used is Steel and Zinc coated surface finishing. Fixing mode By 2 screws - screw type self tapping - on door reinforcement frame location.
Sustainable green premium product
The product is mercury free
The product is mercury free
Related links
- Schneider Electric PanelSeT Series Door Profile 30mm H S3X, Spacial S3D
- Schneider Electric NSYTFPC Series Door Profile 30mm H For Use With CRN Spacial S3D
- Schneider Electric NSYTFPC Series Door Profile 30mm H For Use With CRN Spacial S3D
- Schneider Electric PanelSeT Series DIN Rail Chassis 600mm W S3X
- Schneider Electric PanelSeT Series Mounting Plate 600mm W S3X
- Schneider Electric PanelSeT Series Mounting Plate 250mm W for Use with CRN Spacial S3D, Thalassa PLM
- Schneider Electric PanelSeT Series Mounting Plate 150mm W for Use with CRN Spacial S3D, Thalassa PLM
- Schneider Electric PanelSeT Series Mounting Plate 550mm W for Use with CRN Spacial S3D, Thalassa PLM
