Better World

Schneider Electric PanelSeT Series Door Profile, 600mm W, 30mm H, 14mm L For Use With CRN, S3X, Spacial S3D

Subtotal (1 unit)*

€94.24

(exc. VAT)

€115.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.24

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
221-0853
Mfr. Part No.:
NSYTFPCRN6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Door Profile

Series

PanelSeT

Width

600mm

Height

30mm

Length

14mm

For Use With

CRN, S3X, Spacial S3D

Better World Product

Yes

Better World Verification

Green Premium

COO (Country of Origin):
FR
The Schneider Electrics set of 2 door cross rails for spacial WM enclosure of width 600 mm.

Protection against accidental contact
Specifically designed
Compact size

Related links