Rittal CP Series Stainless Steel Support Section, 500mm L For Use With CP 40
- RS Stock No.:
- 223-8798
- Mfr. Part No.:
- 6660050
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€115.92
(exc. VAT)
€142.58
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.92 |
*price indicative
- RS Stock No.:
- 223-8798
- Mfr. Part No.:
- 6660050
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Section | |
| Series | CP | |
| Length | 500mm | |
| Material | Stainless Steel | |
| For Use With | CP 40 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Section | ||
Series CP | ||
Length 500mm | ||
Material Stainless Steel | ||
For Use With CP 40 | ||
- COO (Country of Origin):
- IT
The Rittal support section CP 40 is made from stainless steel and it is attached to the connection components via 2 clamping screws. It used brushed, grain 240 surface finish.
Material thickness 3.6 mm
Protection category IP69K
Protection category IP69K
Related links
- Rittal CP Series Stainless Steel Support Section, 1m L For Use With CP 40
- Rittal CP Series Steel Support Section, 500mm L For Use With CP 40
- Rittal CP Series RAL 7035 Steel Support Section, 1m L For Use With CP 40
- Rittal CP Series Steel Support Section For Use With CP 40
- Rittal CP Series Stainless Steel Coupling Kit for Use with Support Arm Connection, 90 x 71mm
- Rittal CP Series Stainless Steel Enclosure for Use with CP 40
- Rittal CP Series Stainless Steel Wall Console for Use with CP 40
- Rittal CP Series Stainless Steel Mounting Plate, 300mm W for Use with CP 40 Series
