Rittal CP Series Steel Support Section, 500mm L For Use With CP 40
- RS Stock No.:
- 223-8785
- Mfr. Part No.:
- 6501000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€48.26
(exc. VAT)
€59.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.26 |
*price indicative
- RS Stock No.:
- 223-8785
- Mfr. Part No.:
- 6501000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Section | |
| Series | CP | |
| Length | 500mm | |
| Material | Steel | |
| For Use With | CP 40 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Section | ||
Series CP | ||
Length 500mm | ||
Material Steel | ||
For Use With CP 40 | ||
- COO (Country of Origin):
- DE
The Rittal CP support section CP 40 is made from steel conduit with powder-coated and it is attached to the connection components via 2 clamping screws. It used brushed, grain 240 surface finish.
Material thickness 4 mm
Colour is light grey
Colour is light grey
Related links
- Rittal CP Series Stainless Steel Support Section, 500mm L For Use With CP 40
- Rittal CP Series Steel Support Section For Use With CP 40
- Rittal CP Series Stainless Steel Support Section, 1m L For Use With CP 40
- Rittal CP Series RAL 7035 Steel Support Section, 1m L For Use With CP 40
- Rittal CP Series Aluminium Support Section 160mm H, 500mm L For Use With CP 180
- Rittal CP Series Aluminium Support Section 120mm H, 500mm L For Use With CP 120
- Rittal CP Series RAL 7035 Aluminium Support Section 85mm H, 500mm L For Use With CP 60
- Rittal CP Series Aluminium Support Section 160mm H, 500mm L For Use With Support Arm Systems
