Better World
Schneider Electric NSYSUCR Series Cross Rail, 90mm W, 2000mm H For Use With Spacial SF, Spacial SFX, Spacial SM,
- RS Stock No.:
- 236-3040
- Mfr. Part No.:
- NSYSUCR90200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€387.08
(exc. VAT)
€476.11
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.08 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-3040
- Mfr. Part No.:
- NSYSUCR90200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | NSYSUCR | |
| Width | 90mm | |
| Height | 2000mm | |
| For Use With | Spacial SF, Spacial SFX, Spacial SM, Spacial SMX | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series NSYSUCR | ||
Width 90mm | ||
Height 2000mm | ||
For Use With Spacial SF, Spacial SFX, Spacial SM, Spacial SMX | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- EG
The Schneider Electric spacial SF/SM universal cross rails which has width of 90 mm and made up of steel material. It is compatible with spacial SF, spacial SM, spacial SFX and spacial SMX ranges.
Green premium product
Mounting location between cross rails, on structure of enclosure
Surface finish zinc coated
Mounting location between cross rails, on structure of enclosure
Surface finish zinc coated
Related links
- Schneider Electric NSYSUCR Series Cross Rail 1100mm H For Use With Spacial SF Spacial SM,
- Schneider Electric NSYSUCR Series Cross Rail 1800mm H For Use With Spacial SF Spacial SM,
- Schneider Electric NSYSUCR Series Cross Rail 1200mm H For Use With Spacial SF Spacial SM,
- Schneider Electric NSYSUCR Series Cross Rail 700mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric PanelSeT Series Cross Rail 1200mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 400mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 60mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSUCR Series Cross Rail 2200mm H For Use With Spacial SF
