ABB Cross Profile, 62mm W, 250mm L For Use With TriLine
- RS Stock No.:
- 237-6325
- Mfr. Part No.:
- 2CPX045980R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€20.31
(exc. VAT)
€24.98
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €20.31 |
*price indicative
- RS Stock No.:
- 237-6325
- Mfr. Part No.:
- 2CPX045980R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cross Profile | |
| Width | 62mm | |
| Length | 250mm | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cross Profile | ||
Width 62mm | ||
Length 250mm | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB RZUB1 mounting cross profile W1 and its suitable for enclosure type RZUB. The material used for the cross profile is steel.
Product net weight 0.37 kg
Product net length is 250 mm
Product net length is 250 mm
Related links
- ABB Cross Profile 1m L For Use With TriLine
- ABB Cross Profile 300mm L For Use With TriLine
- ABB Steel Cross Profile 1.8m L For Use With TriLine
- ABB Steel Cross Profile 700mm L For Use With TriLine
- ABB Steel Cross Profile 500mm L For Use With TriLine
- ABB Steel Cross Profile 1.248m L For Use With TriLine
- ABB Steel Cross Profile 750mm L For Use With TriLine
- ABB Steel Cross Profile 2.1m L For Use With TriLine
