ABB Steel Cross Profile, 62mm W, 1.248m L For Use With TriLine

Subtotal (1 box of 1 unit)*

€62.42

(exc. VAT)

€76.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€62.42

*price indicative

RS Stock No.:
237-6329
Mfr. Part No.:
2CPX045984R9999
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cross Profile

Width

62mm

Length

1.248m

Material

Steel

For Use With

TriLine

COO (Country of Origin):
DE
The ABB RZUB5 depth universal cross member has 65 x 30 mm dimension, grid spacing of 25 mm, for knock-in nut M6.

Cabinet width 5

Related links