ABB Horizontal Profile, 27mm W, 824mm L For Use With TriLine
- RS Stock No.:
- 237-6435
- Mfr. Part No.:
- 2CPX046104R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€19.95
(exc. VAT)
€24.54
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €19.95 |
*price indicative
- RS Stock No.:
- 237-6435
- Mfr. Part No.:
- 2CPX046104R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Horizontal Profile | |
| Width | 27mm | |
| Length | 824mm | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Horizontal Profile | ||
Width 27mm | ||
Length 824mm | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB width profile rail no.1 is used for mounting between cabinet profiles.
Cabinet width 3
Related links
- ABB Horizontal Profile 270mm L For Use With TriLine
- ABB Horizontal Profile 820mm L For Use With TriLine
- ABB Horizontal Profile 244mm L For Use With TriLine
- ABB Horizontal Profile 1.32m L For Use With TriLine
- ABB Horizontal Profile 195mm L For Use With TriLine
- ABB Horizontal Profile 1.32m L For Use With TriLine
- ABB Horizontal Profile 994mm L For Use With TriLine
- ABB Horizontal Profile 6m L For Use With TriLine
