ABB IS2 Series Galvanised Steel Crosspiece, 150mm W, 500mm L For Use With IS2 Enclosures
- RS Stock No.:
- 248-7809
- Mfr. Part No.:
- EB5100
- Manufacturer:
- ABB
Subtotal (1 unit)*
€50.56
(exc. VAT)
€62.19
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.56 |
*price indicative
- RS Stock No.:
- 248-7809
- Mfr. Part No.:
- EB5100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | IS2 | |
| Width | 150mm | |
| Length | 500mm | |
| Material | Galvanised Steel | |
| For Use With | IS2 Enclosures | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series IS2 | ||
Width 150mm | ||
Length 500mm | ||
Material Galvanised Steel | ||
For Use With IS2 Enclosures | ||
- COO (Country of Origin):
- IT
The ABB crosspiece is made of galvanized steel sheet and used for fixing heavy accessories (mounted in depth).
Mounted for base
Related links
- ABB AM2 Series Galvanised Steel Crosspiece 400mm L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Guiding Rail 500mm L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Guiding Rail 500mm L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Crosspiece 600mm L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Crosspiece 800mm L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Crosspiece 1.2m L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Gland Plate 500mm L for Use with IS2 Enclosures
- ABB IS2 Series Galvanised Steel Sliding Gland Plate 500mm L for Use with AM2 Cabinets, IS2 Enclosures
