ABB IS2 Series Galvanised Steel Crosspiece, 90mm W, 1.2m L For Use With IS2 Enclosures
- RS Stock No.:
- 248-7806
- Mfr. Part No.:
- EB1200
- Manufacturer:
- ABB
Subtotal (1 unit)*
€64.33
(exc. VAT)
€79.13
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.33 |
*price indicative
- RS Stock No.:
- 248-7806
- Mfr. Part No.:
- EB1200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | IS2 | |
| Width | 90mm | |
| Length | 1.2m | |
| Material | Galvanised Steel | |
| For Use With | IS2 Enclosures | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series IS2 | ||
Width 90mm | ||
Length 1.2m | ||
Material Galvanised Steel | ||
For Use With IS2 Enclosures | ||
- COO (Country of Origin):
- IT
The ABB multi-purpose 2mm thick sheet crosspiece is fixed between the uprights and allow the partial back plates and bus bar holders for flat and shaped section bus bars (to be drilled).
Made of galvanized steel sheet
Related links
- ABB IS2 Series Galvanised Steel Horizontal Profile 1.2m L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Horizontal Profile 1.2m L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Crosspiece 600mm L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Crosspiece 800mm L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Crosspiece 500mm L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Mounting Plate 2m L for Use with IS2 Enclosures
- ABB IS2 Series Galvanised Steel Back Plate & Tracks 2.2m L for Use with IS2 Enclosures
- ABB IS2 Series Galvanised Steel Back Plate & Tracks 2m L for Use with IS2 Enclosures
