Rittal VX Series Sheet Steel Section For Use With VX Series
- RS Stock No.:
- 265-1500
- Mfr. Part No.:
- 8619760
- Manufacturer:
- Rittal
Subtotal (1 pack of 4 units)*
€75.50
(exc. VAT)
€92.86
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.50 | €18.875 |
*price indicative
- RS Stock No.:
- 265-1500
- Mfr. Part No.:
- 8619760
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Section | |
| Series | VX | |
| Material | Sheet Steel | |
| For Use With | VX Series | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Section | ||
Series VX | ||
Material Sheet Steel | ||
For Use With VX Series | ||
- COO (Country of Origin):
- DE
The Rittal VX Punched section with mounting flange is used for securing cable ducts, cable conduit holders, equipment installed on the door, etc.
Zinc plated
Related links
- Rittal VX Series Sheet Steel Section For Use With VX Series
- Rittal VX Series Stainless Steel Section 89mm L For Use With VX Series
- Rittal VX Series Stainless Steel Section 64mm L For Use With VX Series
- Rittal TS Series Sheet Steel Section 340mm L For Use With IW TP, VX SE
- Rittal TS Series Sheet Steel Section, 790mm L For Use With Enclosure
- Rittal VX Series Sheet Steel Gland Plate, 800mm W for Use with VX Series
- Rittal VX Series Sheet Steel Gland Plate, 1m W for Use with VX Series
- Rittal TS Series Sheet Steel Cross Brace For Use With SE Series VX
