nVent SCHROFF 28127 Series Slide Rail, 560mm L
- RS Stock No.:
- 287-9829
- Mfr. Part No.:
- 28127001
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€82.22
(exc. VAT)
€101.13
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.22 |
*price indicative
- RS Stock No.:
- 287-9829
- Mfr. Part No.:
- 28127001
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Slide Rail | |
| Series | 28127 | |
| Length | 560mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Slide Rail | ||
Series 28127 | ||
Length 560mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent-Schroff Euro rack slide rail, with a load capacity of 40 kg, is suitable for mounting on either cabinet uprights or 19 inch panel/slide mounts. It is designed to support heavy 19 inch chassis shelves and is compatible with rack-mounting depths o
Can be fitted in 1 U increments
Wide support surface
Wide support surface
Related links
- nVent SCHROFF 21127 Series Slide Rail 420mm L
- nVent SCHROFF Eurorack Series Slide Rail 620 x 600 x 800mm
- nVent SCHROFF Eurorack Series Slide Rail 620 x 600 x 800mm
- nVent SCHROFF Slide Rail
- nVent SCHROFF Slide Rail, 889mm
- nVent SCHROFF Slide Rail 10kg Max Load
- nVent SCHROFF Slide Rail 10kg Max Load
- nVent SCHROFF Slide Rail 25kg Max Load
