nVent SCHROFF Steel Slide Rail, 20 U 889 mm 889mm
- RS Stock No.:
- 269-8607
- Mfr. Part No.:
- 27230-176
- Manufacturer:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-8607
- Mfr. Part No.:
- 27230-176
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Width | 889mm | |
| Rack Unit | 20U | |
| Sub Type | Slide Rail | |
| Standards/Approvals | No | |
| Length | 889mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Steel | ||
Width 889mm | ||
Rack Unit 20U | ||
Sub Type Slide Rail | ||
Standards/Approvals No | ||
Length 889mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent SCHROFF 19 panel or slide mount kit with load capacity of 400 kg, ensures easy fitting of 19 components to depth members.
Rack height 20 U
Height 889.4 mm
Related links
- nVent SCHROFF Slide Rail 12 U, 25kg Max Load
- nVent SCHROFF Slide Rail 15kg Max Load
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Glass Cabinet Door, 20 U 553mm
- nVent SCHROFF Steel Base Plate, 6 U
- nVent SCHROFF Steel Cabinet Door, 20 U 553mm
- nVent SCHROFF Steel Perforated Door, 20 U
