Siemens 8MF1 Series Enclosure Ventilation, 400 mm D, 600mm W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-739
- Mfr. Part No.:
- 8MF1064-2UD30-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€148.44
(exc. VAT)
€182.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.44 |
*price indicative
- RS Stock No.:
- 626-739
- Mfr. Part No.:
- 8MF1064-2UD30-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 600mm | |
| Depth | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 600mm | ||
Depth 400mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate is expertly crafted to cater to diverse electrical installation needs. Designed with ventilation openings, this robust product ensures optimal airflow, meeting industry standards for reliability and performance. Constructed from durable steel and finished with a zinc-plated surface, it offers excellent corrosion resistance and long-lasting durability. With an IP40 protection class, it designed for indoor applications, safeguarding your installations against dirt and solid objects. This product combines practicality and functionality to support electrical infrastructure in various settings, all while maintaining a sleek and professional appearance.
Robust steel construction guarantees durability
Zinc-plated surface provides excellent corrosion resistance
Ventilation openings enhance airflow and cooling efficiency
IP40 protection class safeguards against ingress of solids
Compact dimensions facilitate easy installation and integration
Designed specifically for indoor electrical installations
Related links
- Siemens 8MF1 Series Enclosure Ventilation 600mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 600mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
