Siemens 8MF1 Series Enclosure Ventilation, 800 mm D, 1.2m W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-900
- Mfr. Part No.:
- 8MF1028-2UD20-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€425.69
(exc. VAT)
€523.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €425.69 |
*price indicative
- RS Stock No.:
- 626-900
- Mfr. Part No.:
- 8MF1028-2UD20-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Depth | 800mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 1.2m | ||
Depth 800mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate designed with functionality and aesthetics in mind. Engineered for effective ventilation, it features openings that ensure optimal airflow, making it ideal for various applications. The robust design, complemented by a zinc-plated surface, not only enhances its durability but also offers resistance against environmental factors. With its suitable dimensions of 1200 mm in width and 800 mm in depth, this product serves as an efficient solution for protecting vital components in controlled environments. Certified with an IP20 protection class, it guarantees safety and reliability for indoor usage, seamlessly integrating style and performance for your installations.
Ventilation openings provide essential airflow for various applications
The zinc-plated finish enhances corrosion resistance and longevity
Designed specifically for indoor use, ensuring safety in controlled environments
Constructed from sturdy steel for enhanced durability and reliability
Lightweight design makes for easy handling and installation
Offers an impressive ventilation cross-section, aiding in thermal management
Compatible with a range of SIVACON components for versatile applications
Related links
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
