Rittal SK Series Black RAL 7035 Air Deflector, For Use With SK 3304, 3305
- RS Stock No.:
- 228-9232
- Mfr. Part No.:
- 3213310
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€82.39
(exc. VAT)
€101.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.39 |
*price indicative
- RS Stock No.:
- 228-9232
- Mfr. Part No.:
- 3213310
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Air Deflector | |
| Series | SK | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | SK 3304, 3305 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Air Deflector | ||
Series SK | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With SK 3304, 3305 | ||
- COO (Country of Origin):
- DE
The Rittal air diverter is use with wall-mounted cooling units, for targeted routing of cold air in a downward direction. Particularly well-suited for densely-packed electrical components in the lower section of the enclosure. It has 65 mm installation depth.
It is made of sheet steel
It is certified by EAC
Related links
- Rittal SK Series Black RAL 7035 Air Deflector
- Rittal SK Series Black RAL 7035 Air Deflector 3329
- Rittal SK Series RAL 9005 Adapter SK 3359
- Rittal VX Series Black RAL 7035 RAL 7035 Sheet Steel Side 600mm W 600 mm L, for Use with VX
- Rittal SK Series Polyurethane Foam Air Conditioner Filter Filter w: 100 mm
- Rittal SK Series Polyurethane Foam Air Conditioner Filter Filter w: 80 mm
- Rittal SK Series Polyurethane Foam Air Conditioner Filter Filter w: 150 mm
- Rittal SK Series Ventilation Device for Use with All enclosure cooling units and air/water heat exchangers
