Nexperia 74HC4514D,652, Decoder, 24-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-2261
Mfr. Part No.:
74HC4514D,652
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Decoder

Logic Family

74HC

Number of Inputs

6

Logic Function

Decoder, Demultiplexer

Mount Type

Surface

Package Type

SOIC

Pin Count

24

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

6.4mm

Series

4000B

Standards/Approvals

JEDEC Standard No. 7A

Height

2mm

Automotive Standard

No

COO (Country of Origin):
TH

74HC Family Decoders/Multiplexers, Nexperia


NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy