Nexperia 74HC4052PW-Q100,11, Decoder, 16-Pin TSSOP

Subtotal (1 pack of 25 units)*

€6.35

(exc. VAT)

€7.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,475 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.254€6.35

*price indicative

Packaging Options:
RS Stock No.:
152-6505
Mfr. Part No.:
74HC4052PW-Q100,11
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Decoder

Logic Family

74HC

Logic Function

Multiplexer, Demultiplexer

Number of Inputs

6

Mount Type

Surface

Package Type

TSSOP

Pin Count

16

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

11V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

74HC

Standards/Approvals

No

Height

2mm

Length

6.4mm

Automotive Standard

AEC-Q100

Dual 4-channel analog multiplexer/demultiplexer, The 74HC4052-Q100, 74HCT4052-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). The device is specified in compliance with JEDEC standard no. 7A. The 74HC4052-Q100, 74HCT4052-Q100 is a dual 4-channel analog multiplexer/demultiplexer with common select logic. Each multiplexer has four independent inputs/outputs (pins nY0 to nY3) and a common input/output (pin nZ).

Automotive product qualification in accordance with AEC-Q100 (Grade 1)

Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Wide analog input voltage range from -5 V to +5 V

Low ON resistance:

Typical ’break before make’ built-in

Analog multiplexing and demultiplexing

Digital multiplexing and demultiplexing

Signal gating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy