Texas Instruments SN74LV139APWR, Decoder, 16-Pin TSSOP
- RS Stock No.:
- 162-7427
- Mfr. Part No.:
- SN74LV139APWR
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7427
- Mfr. Part No.:
- SN74LV139APWR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments SN74LV139APWR 16-Pin TSSOP
- Texas Instruments CD74HC238PWR 16-Pin TSSOP
- Texas Instruments SN74HC139PW 16-Pin TSSOP
- Texas Instruments CD4511BPW 16-Pin TSSOP
- Texas Instruments SN74HC138PW 16-Pin TSSOP
- Texas Instruments SN74AHCT138PW 16-Pin TSSOP
- Toshiba 74VHC139FT 16-Pin TSSOP
- onsemi 16-Pin TSSOP
