Texas Instruments SN74LVC1G19DBVR, Decoder, 6-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-7468
Mfr. Part No.:
SN74LVC1G19DBVR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Decoder

Logic Family

LVC

Logic Function

Decoder, Demultiplexer

Package Type

SOT-23

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

74LVC1G Family, Texas Instruments


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

Latch-up performance exceeds 100 mA per JESD 78 Class II

ESD protection exceeds JESD 22

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy