Nexperia 74HCT138D,653, Decoder, 16-Pin SO

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€18.80

(exc. VAT)

€23.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 26 October 2026
  • Plus 2,200 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200€0.376€18.80
250 - 950€0.202€10.10
1000 - 2450€0.159€7.95
2500 +€0.137€6.85

*price indicative

Packaging Options:
RS Stock No.:
170-5460
Mfr. Part No.:
74HCT138D,653
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Decoder

Logic Family

74HCT

Number of Inputs

6

Logic Function

Demultiplexer, Decoder

Mount Type

Surface

Package Type

SO

Pin Count

16

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

2mm

Series

74HCT

Standards/Approvals

No

Length

6.4mm

Automotive Standard

No

COO (Country of Origin):
TH
The 74HC138: 74HCT138 decodes three binary weighted address inputs (A0, A1 and A2) to eight mutually exclusive outputs (Y0 to Y7). The device features three enable inputs (E1, E2 and E3). Every output will be HIGH unless E1 and E2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion to a 1-of-32 (5 to 32 lines) decoder with just four ’138’ ICs and one inverter. The ’138’ can be used as an eight output demultiplexer by using one of the Active LOW enable inputs as the data input and the remaining enable inputs as strobes.

Multiple input enable for easy expansion or independent controls

Integrated input latch to store the address of decoder lines

Ideal for memory chip select decoding

Asynchronous and synchronous load options

Overvoltage tolerant input options

Inverting and non-inverting output options

3-stage outputs

High frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy