ON Semiconductor MC14543BDG, 1 Latch & Decoder, Decoder, Driver, Non-Inverting, 16-Pin SOIC
- RS Stock No.:
- 518-9530
- Mfr. Part No.:
- MC14543BDG
- Manufacturer:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 518-9530
- Mfr. Part No.:
- MC14543BDG
- Manufacturer:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -55 °C | ||
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- onsemi MC14543BDG Demultiplexer Decoder Non-Inverting, 16-Pin SOIC
- ON Semiconductor MC74AC138DG Decoder 1-of-8 16-Pin SOIC
- Nexperia 74HC4050D Non-Inverting, 16-Pin SOIC
- Texas Instruments Differential Line Driver Inverting 16-Pin SSOP
- Broadcom AELT-8000-S102 4-Channel Differential Line Driver Inverting 16-Pin SOIC-16
- Toshiba 6-Channel Buffer & Line Driver Non-Inverting, 16-Pin SOIC
- Broadcom AELT-8000-S16 4-Channel Differential Line Driver Inverting 16-Pin SOIC-16
- Toshiba 74HC4050D 6-Channel Buffer & Line Driver Non-Inverting, 16-Pin SOIC
