onsemi MC74HC238ADR2G, Decoder, 16-Pin SOIC
- RS Stock No.:
- 806-1508
- Mfr. Part No.:
- MC74HC238ADR2G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€13.70
(exc. VAT)
€16.85
(inc. VAT)
In Stock
- 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.274 | €13.70 |
| 500 - 950 | €0.236 | €11.80 |
| 1000 + | €0.205 | €10.25 |
*price indicative
- RS Stock No.:
- 806-1508
- Mfr. Part No.:
- MC74HC238ADR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 74HC | |
| Product Type | Decoder | |
| Number of Inputs | 1 | |
| Logic Function | Decoder, Demultiplexer | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MC | |
| Length | 10mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 74HC | ||
Product Type Decoder | ||
Number of Inputs 1 | ||
Logic Function Decoder, Demultiplexer | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MC | ||
Length 10mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
