Dormer End Mill, 12 mm Cutter, Solid Carbide, 12mm Shank, 25 mm Cut Length
- RS Stock No.:
- 637-485
- Mfr. Part No.:
- S93312.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€42.12
(exc. VAT)
€51.81
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.12 |
*price indicative
- RS Stock No.:
- 637-485
- Mfr. Part No.:
- S93312.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 12mm | |
| Product Type | End Mill | |
| Cut Length | 25mm | |
| Number of Flutes | 3 | |
| Number of Pieces | 1 | |
| Material | Solid Carbide | |
| Overall Length | 73mm | |
| Shank Type | Cylindrical | |
| Flute Type | Slot | |
| Shank Diameter | 12mm | |
| Centre Cutting | Yes | |
| Finish | Bright | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO 13399/999 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 12mm | ||
Product Type End Mill | ||
Cut Length 25mm | ||
Number of Flutes 3 | ||
Number of Pieces 1 | ||
Material Solid Carbide | ||
Overall Length 73mm | ||
Shank Type Cylindrical | ||
Flute Type Slot | ||
Shank Diameter 12mm | ||
Centre Cutting Yes | ||
Finish Bright | ||
Cutting Direction Right | ||
Standards/Approvals ISO 13399/999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer 3-Flute Solid Carbide End Mill features a medium cut length and a robust 3-flute design with a 30 degree helix angle, offering high rigidity and efficient chip evacuation for standard slot milling. It is coated with TiAlN for exceptional heat resistance and extended tool life, making it ideal for high-speed applications in demanding materials.
Hard Material
General Purpose Cutter Type for Low to High Resistance Materials
DIN 6535 HA Cylindrical Shank
Used for shallow and deep shoulder milling
Used for ramping and drilling
Related links
- Dormer End Mill Solid Carbide 25 mm Cut Length
- Dormer End Mill Solid Carbide 26 mm Cut Length
- Dormer End Mill Solid Carbide 22 mm Cut Length
- Dormer End Mill Carbide 25 mm Cut Length
- Dormer Slot Drill Carbide 25 mm Cut Length
- Dormer Insert Carbide 25 mm Cut Length
- RS PRO End Mill Carbide 25 mm Cut Length
- Dormer End Mill Carbide 26 mm Cut Length
