Dormer End Mill, 2 mm Cutter, Carbide, 6mm Shank, 7 mm Cut Length

Image representative of range

Subtotal (1 unit)*

€37.32

(exc. VAT)

€45.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.32

*price indicative

RS Stock No.:
729-017
Mfr. Part No.:
S814HB2.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

2mm

Product Type

End Mill

Cut Length

7mm

Number of Flutes

4

Material

Carbide

Overall Length

57mm

Shank Type

Weldon

Shank Diameter

6mm

Flute Type

Helical

Finish

AlCrN

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
IT
The Dormer End Mill with 45° chamfered corner edges is manufactured to DIN 6527 L standard, offering precision and durability. Made from solid carbide and finished with AlCrN coating, it is designed for shoulder milling and plunging in steels, stainless steels, cast-iron and copper alloys.

Aluminium Chromium Nitride Coating

Hard Material Solid Carbide

General Purpose Cutter Type for Low to High Resistance Materials

34° Helix Angle Flute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy