Dormer End Mill, 25 mm Cutter, Carbide, 25mm Shank, 45 mm Cut Length
- RS Stock No.:
- 729-019
- Mfr. Part No.:
- S814HB25.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€339.77
(exc. VAT)
€417.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.77 |
*price indicative
- RS Stock No.:
- 729-019
- Mfr. Part No.:
- S814HB25.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 25mm | |
| Cut Length | 45mm | |
| Number of Flutes | 4 | |
| Material | Carbide | |
| Overall Length | 121mm | |
| Shank Type | Weldon | |
| Shank Diameter | 25mm | |
| Flute Type | Helical | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 25mm | ||
Cut Length 45mm | ||
Number of Flutes 4 | ||
Material Carbide | ||
Overall Length 121mm | ||
Shank Type Weldon | ||
Shank Diameter 25mm | ||
Flute Type Helical | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Dormer End Mill with 45° chamfered corner edges is manufactured to DIN 6527 L standard, offering precision and durability. Made from solid carbide and finished with AlCrN coating, it is designed for shoulder milling and plunging in steels, stainless steels, cast-iron and copper alloys.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
34° Helix Angle Flute
Related links
- Dormer End Mill Carbide 45 mm Cut Length
- Dormer End Mill Carbide 32 mm Cut Length
- Dormer End Mill Carbide 45 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 45 mm Cut Length
- Dormer End Mill High Speed Steel 45 mm Cut Length
- Pramet End Mill 25mm Shank, 80 mm Cut Length
- Dormer End Mill Solid Carbide, 25mm Shank
- Dormer End Mill Carbide 10 mm Cut Length
