Dormer Slot Drill, 2.5 mm Cutter, Carbide, 6mm Shank, 12 mm Cut Length
- RS Stock No.:
- 729-080
- Mfr. Part No.:
- S8232.5
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€37.66
(exc. VAT)
€46.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.66 |
*price indicative
- RS Stock No.:
- 729-080
- Mfr. Part No.:
- S8232.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 2.5mm | |
| Product Type | Slot Drill | |
| Cut Length | 12mm | |
| Number of Flutes | 3 | |
| Material | Carbide | |
| Overall Length | 57mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 6mm | |
| Flute Type | Helical | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 2.5mm | ||
Product Type Slot Drill | ||
Cut Length 12mm | ||
Number of Flutes 3 | ||
Material Carbide | ||
Overall Length 57mm | ||
Shank Type Cylindrical | ||
Shank Diameter 6mm | ||
Flute Type Helical | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Dormer Slot Drill with 45° chamfered corner edges is manufactured to Dormer Pramet standard, offering precision and durability. Constructed from solid carbide and finished with AlCrN coating, it is designed for slot milling and ramping in steels, stainless steels, cast-iron, aluminium, copper alloys and high-temperature alloys.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
28° Helix Angle Flute
Related links
- Dormer Slot Drill Carbide 12 mm Cut Length
- Dormer Slot Drill Carbide 3 mm Cut Length
- Dormer Slot Drill Carbide 7 mm Cut Length
- Dormer Slot Drill Carbide 12 mm Cut Length
- Dormer Slot Drill Carbide 12 mm Cut Length
- Dormer Slot Drill Carbide 12 mm Cut Length
- Dormer End Mill Carbide 12 mm Cut Length
- Dormer Slot Drill Carbide 16 mm Cut Length
