Dormer End Mill, 12 mm Cutter, Carbide, 12mm Shank, 42 mm Cut Length
- RS Stock No.:
- 729-084
- Mfr. Part No.:
- S773HB12.0
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€199.97
(exc. VAT)
€245.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.97 |
*price indicative
- RS Stock No.:
- 729-084
- Mfr. Part No.:
- S773HB12.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 12mm | |
| Cut Length | 42mm | |
| Number of Flutes | 5 | |
| Material | Carbide | |
| Overall Length | 100mm | |
| Shank Type | Weldon | |
| Flute Type | Helical | |
| Shank Diameter | 12mm | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 12mm | ||
Cut Length 42mm | ||
Number of Flutes 5 | ||
Material Carbide | ||
Overall Length 100mm | ||
Shank Type Weldon | ||
Flute Type Helical | ||
Shank Diameter 12mm | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer Trochoidal End Mill is manufactured to Dormer Pramet standard, combining solid carbide strength with AlCrN coating for enhanced wear resistance. Designed with an unequal helix and 10° rake angle, it delivers precision in shoulder milling, ramping, helical and trochoidal milling across steels, stainless steels, cast-iron and high-temperature alloys.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
Unequal Variable Helix
Related links
- Dormer End Mill Carbide 42 mm Cut Length
- Dormer End Mill Carbide 26 mm Cut Length
- Dormer End Mill Carbide 75 mm Cut Length
- Dormer End Mill Carbide 50 mm Cut Length
- Dormer End Mill Carbide 25 mm Cut Length
- Dormer End Mill Carbide 45 mm Cut Length
- Dormer End Mill Carbide 30 mm Cut Length
- Dormer End Mill Carbide 16 mm Cut Length
